161-41302 | HellermannTyton

Cable bundle hose, bundle-Ø 20 to 150 mm, PE, gray, 1 m, 161-41302

Order No.: 42P1914
EAN: 5022660548932
MPN:
161-41302
SBPE16-PE-GY
Series: SBPE
161-41302 HellermannTyton Spiral Tubes Image 1
161-41302 HellermannTyton Spiral Tubes Image 2
Image may differ
Unit Price (€ / mtr.)
5.2717 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2717 €
30 mtr.
4.7481 €
60 mtr.
4.3554 €
120 mtr.
3.9508 €
300 mtr.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral binding, 161-41302, HELLERMANN TYTON

SBPE Spiral binding is suitable for standard electrical applications and panel building and plant engineering.

FEATURES

  • Organises and protects cable and hoses
  • Suitable for retro-fitting
  • Wide range of diameters and colours

Technical details

  • Min. Temperature: -60°C
  • Max. Temperature: 80°C
  • Material: Polyethylene
  • Color: gray
Technical specifications
min. Bundle diameter 20 mm
max. Bundle diameter 150 mm
Material PE
Colour grau
Wall thickness 1.6 mm
Length 1 m
min. operating temperature -60 °C
max. operating temperature 80 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes