161-43101 | HellermannTyton
Cable bundle hose, bundle-Ø 5 to 20 mm, PE, black, 30 m, 161-43101
Unit Price (€ / mtr.)
1.2019 € *
Available: 27 mtr.
Leadtime: 1 Week **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2019 €
30 mtr.
1.0829 €
120 mtr.
1.0234 €
300 mtr.
0.9639 €
1200 mtr.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral binding, 161-43101, HellermannTyton
The flame-retardant properties of SBPEFR make it suitable for applications in the automobile and electrical industries, where enhanced fire protection is needed.
Features
- Organises and protects cables and hoses
- Self-extinguishing
- Suitable for retro-fitting
- Cables branch out at any point
- Wide range of diameters and colours
Technical specifications
Colour | schwarz | |
Length | 30 m | |
Material | PE | |
max. Bundle diameter | 20 mm | |
max. operating temperature | 80 °C | |
min. Bundle diameter | 5 mm | |
min. operating temperature | -60 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 30 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |