161-43201 | HellermannTyton

Cable bundle hose, bundle-Ø 10 to 100 mm, PE, black, 30 m, 161-43201

Order No.: 42P1047
EAN: 5022660548994
MPN:
161-43201
SBPEFR9-PE-FR-BK
Series: SBPEFR
161-43201 HellermannTyton Spiral Tubes
Image may differ
Unit Price (€ / mtr.)
3.4153 € *
Available: 13 mtr.
Leadtime: 1 Week **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4153 €
30 mtr.
3.0702 €
120 mtr.
2.8917 €
300 mtr.
2.7251 €
1200 mtr.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral binding, 161-43201, HellermannTyton

The flame-retardant properties of SBPEFR make it suitable for applications in the automobile and electrical industries, where enhanced fire protection is needed.

Features

  • Organises and protects cables and hoses
  • Self-extinguishing
  • Suitable for retro-fitting
  • Cables branch out at any point
  • Wide range of diameters and colours
Technical specifications
min. Bundle diameter 10 mm
max. Bundle diameter 100 mm
Material PE
Colour schwarz
Wall thickness 1.4 mm
Length 30 m
min. operating temperature -60 °C
max. operating temperature 80 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Rolle mit 30 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes