161-64103 | HellermannTyton

Cable bundle hose, bundle-Ø 7 to 9 mm, PP, silver, 25 m, 161-64103

Order No.: 42P1924
EAN: 4031026243252
MPN:
161-64103
HWPP8-PP-SR
Series: Helawrap HWPP
161-64103 HellermannTyton Spiral Tubes Image 1
161-64103 HellermannTyton Spiral Tubes Image 2
161-64103 HellermannTyton Spiral Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
2.6894 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
67.23 € *
Price list
Quantity
Price per unit*
25 mtr.
2.6894 €
50 mtr.
2.5347 €
100 mtr.
2.3800 €
250 mtr.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale
Helawrap is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.
Technical specifications
min. Bundle diameter 7 mm
max. Bundle diameter 9 mm
Material PP
Colour silber
Wall thickness 0.75 mm
Length 25 m
min. operating temperature -60 °C
max. operating temperature 110 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes