161-64207 | HellermannTyton
Cable bundle hose, bundle-Ø 13 to 16 mm, PP, white, 25 m, 161-64207
Unit Price (€ / mtr.)
3.4748 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
25 mtr.
3.4748 €
50 mtr.
3.2844 €
100 mtr.
3.0821 €
250 mtr.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Helawrap is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.
Technical specifications
Farbe | weiß | |
Länge | 25 m | |
Material | PP | |
max. Bündeldurchmesser | 16 mm | |
max. Temperatur | 110 °C | |
min. Bündeldurchmesser | 13 mm | |
min. Temperatur | -60 °C | |
Wanddicke | 0.8 mm |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Originalverpackung | Rolle mit 25 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |