161-64403 | HellermannTyton

Cable bundle hose, bundle-Ø 23 to 27 mm, PP, silver, 25 m, 161-64403

Order No.: 42P1942
EAN: 4031026243283
MPN:
161-64403
HWPP25-PP-SR
Series: Helawrap HWPP
161-64403 HellermannTyton Spiral Tubes Image 1
161-64403 HellermannTyton Spiral Tubes Image 2
161-64403 HellermannTyton Spiral Tubes Image 3
Image may differ
Unit Price (€ / mtr.)
5.0575 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
126.44 € *
Price list
Quantity
Price per unit*
25 mtr.
5.0575 €
50 mtr.
4.7719 €
100 mtr.
4.4863 €
250 mtr.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Helawrap is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.
Technical specifications
min. Bundle diameter 23 mm
max. Bundle diameter 27 mm
Material PP
Colour silber
Wall thickness 1.05 mm
Length 25 m
min. operating temperature -60 °C
max. operating temperature 110 °C
Logistics
Country of origin GB
Customs tariff number 39269097
Original Packaging Rolle mit 25 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes