161-64415 | HellermannTyton

Cable bundle hose, bundle-Ø 23 to 27 mm, PP, white, 2 m, 161-64415

Order No.: 42P5610
EAN: 5022660688546
MPN:
161-64415
HWPP25L2-PP-WH
Series: Helawrap HWPP
HellermannTyton
161-64415 HellermannTyton Spiral Tubes Image 1
161-64415 HellermannTyton Spiral Tubes Image 2
161-64415 HellermannTyton Spiral Tubes Image 3
161-64415 HellermannTyton Spiral Tubes Image 4
161-64415 HellermannTyton Spiral Tubes Image 5
Image may differ
Unit Price (€ / pck.)
18.2308 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
18.23 € *
Price list
Quantity
Price per unit*
8 pck.
18.2308 €
16 pck.
17.0884 €
24 pck.
15.9460 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable bundle conduit, 161-64415, HellermannTyton

The 161-64415 is a helawrap cable cover designed for home and office use. This product is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.

Features

  • Ideal solution for bundling, protecting and fixing cables
  • Quick and effortless to apply
  • Good abrasion protection
  • Special profile enables branching off cable at any point
  • Can be removed and reapplied often
  • Handy HAT applicator tool included
Technical specifications
Farbe weiß
Länge 2 m
Material PP
max. Bündeldurchmesser 27 mm
max. Temperatur 110 °C
min. Bündeldurchmesser 23 mm
min. Temperatur -60 °C
Wanddicke 1.05 mm
Logistics
Ursprungsland GB
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes