161-64504 | HellermannTyton
Cable bundle hose, bundle-Ø 29 to 32 mm, PP, white, 25 m, 161-64504
Unit Price (€ / mtr.)
5.0456 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
126.14 € *
Price list
Quantity
Price per unit*
25 mtr.
5.0456 €
50 mtr.
4.7481 €
100 mtr.
4.4625 €
250 mtr.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Helawrap is used to bundle and protect cables and wires in the electrical industry, panel building, machine building and many other industrial applications. Helawrap is the time-saving solution for industrial applications.
Technical specifications
min. Bundle diameter | 29 mm | |
max. Bundle diameter | 32 mm | |
Material | PP | |
Colour | weiß | |
Wall thickness | 1.3 mm | |
Length | 25 m | |
min. operating temperature | -60 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |