162-20250 | HellermannTyton
Cable bundle hose, bundle-Ø 25 to 29 mm, PP, black, 1 m, 162-20250
Unit Price (€ / pc.)
14.8631 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
5 pcs.
14.0301 €
10 pcs.
13.1733 €
25 pcs.
12.3165 €
50 pcs.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral binding, 162-20250, HellermannTyton
SPF spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.
Features
- Heavy-walled and very robust
- Excellent protection from mechanical stress
- Very high abrasion resistance
- Very good resistance to oils
- Ideal for larger cable bundles
Technical specifications
Colour | schwarz | |
Length | 1 m | |
Material | PP | |
max. Bundle diameter | 29 mm | |
max. operating temperature | 100 °C | |
min. Bundle diameter | 25 mm | |
min. operating temperature | -30 °C |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |