162-20300 | HellermannTyton

Cable bundle hose, bundle-Ø 30 to 34 mm, PP, black, 1 m, 162-20300

Order No.: 42P5579
EAN: 4031026124124
MPN:
162-20300
SPF30-PP-BK
Series: SPF
HellermannTyton
162-20300 HellermannTyton Spiral Tubes
Image may differ
Unit Price (€ / pc.)
17.8857 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
5 pcs.
16.8623 €
10 pcs.
15.8389 €
25 pcs.
14.8155 €
50 pcs.
13.7921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral binding, 162-20300, HellermannTyton

SPF spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.

Features

  • Heavy-walled and very robust
  • Excellent protection from mechanical stress
  • Very high abrasion resistance
  • Very good resistance to oils
  • Ideal for larger cable bundles
Technical specifications
Farbe schwarz
Länge 1 m
Material PP
max. Bündeldurchmesser 34 mm
max. Temperatur 100 °C
min. Bündeldurchmesser 30 mm
min. Temperatur -30 °C
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes