234-10300 | HellermannTyton
Strain relief clamp for round cable, 6.5 to 7.5 mm, PA, black, 234-10300
Order No.: 12H2954
EAN: 5022660308833
MPN:
234-10300
KK3-N66-BK-D1
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Next delivery: 447 pcs. on 2025-05-13
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief clamps series KK, type HellermannTyton 234-.
Halogen-free, for round cables. Made of polyamide, compliant with UL 94 V-2; Color: black. Operating temperatures: –40 to +85 °C.
Technical attributes (type, cable diameter (CD)): 234-10300, CD 6.5 - 7.7 mm
Technical specifications
Usage | Rundkabel | |
Colour | schwarz | |
Cable diameter | 6,5 bis 7,5 mm | |
Material | PA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |