234-10400 | HellermannTyton
Strain relief clamp, 234-10400, CD 7.5 to 8.5 mm, polyamide, black
Order No.: 12H2956
EAN: 5022660308840
MPN:
234-10400
KK4-N66-BK-D1
Unit Price (€ / pc.)
0.6664 € *
Available: 134 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief clamps series KK, type HellermannTyton 234-.
Halogen-free, for round cables. Made of polyamide, compliant with UL 94 V-2; Color: black. Operating temperatures: –40 to +85 °C.
Technical attributes (type, cable diameter (CD)): 234-10400, CD 7.5 - 8.5 mm
Technical specifications
Usage | Rundkabel | |
Colour | schwarz | |
Cable diameter | 7,5 bis 8,5 mm | |
Material | PA |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |