148-90023 | HellermannTyton
Connection terminal, 3 pole, 2.5 mm², white, cable connection, 24 A, 148-90023
Lighting connectors, series HelaCon Lux, type HellermannTyton HECL.
For connecting solid/stranded flexible core conductors without the help of a tool; Rated current: 25 A. Rated voltage: 450 V. Housing material: polyamide 6.6 (PA66). Inflammability: UL 94 V-2. Operating temperatures: –5.0 to +100 °C. Connection installation side: 0.75 to 2.5 mm², single wire. Connection on lamp side: 0.5 to 2.5 mm², single wire, multiple wire, flexible. Stripping length: 9.0 to 11 mm. Certifications: VDE, Fimko, cULus, KEMA-KEUR, CEBEC, ENEC.
Technical attributes (type, connection (installation/lamp side), color): 148-90023, 2/1 connections, white
Connection | cable connection | |
Version | connection terminal | |
Colour | white | |
Cable cross-section | 2.5 mm² | |
Rated current | 24 A | |
Pin number | 3 pole |
Country of origin | CN |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |