148-90036 | HellermannTyton
Cable connector, 2 pole, 0.5-2.5 mm², yellow/transparent, cable connection, 24 A, 148-90036
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1845 €
10 pcs.
0.1714 €
50 pcs.
0.1571 €
100 pcs.
0.1476 €
500 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
HelaCon connector, 148-90036, HELLERMANN
HelaCon connector is used for fast, easy and reliable connection and distribution of cable and conductors in electrical installation applications.
The new generation of HelaCon Plus Mini wire connectors can be applied tool-free using the push-in technology.
Features and benefits
- Low insertion force
- 40% smaller with space saving design
- Different colour codes for easy identification of size
Technical specifications
Anschluss | Kabelanschluss | |
Ausführung | Verbindungsklemme | |
AWG-Leiterquerschnitt | AWG 22-12 | |
Farbe | gelb/transparent | |
Leiterquerschnitt | 0,5-2,5 mm² | |
Nennstrom | 24 A | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |