94907 | HELUKABEL
Plastic braided sleeve, range 10-20 mm, gray, halogen free, -50 to 150 °C, 94907
Unit Price (€ / mtr.)
2.1301 € *
Available: 0 mtr.
Leadtime: On Request **
Braided hose, 94907, HELUKABEL
Polyester braided hose for the mechanical protection of electrical cables and lines.
Features
- Halogen-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | plastic braided sleeve | |
Application range | 10-20 mm | |
Colour | gray | |
Halogen free | Yes | |
Material | polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Customs tariff number | 58081000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |