94909 | HELUKABEL

Plastic braided sleeve, range 18-34 mm, gray, halogen free, -50 to 150 °C, 94909

Order No.: 91F9730
EAN: 4060892391927
MPN:
94909
Series: HGP
HELUKABEL
94909 HELUKABEL Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.8798 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
2.8798 €

Braided hose, 94909, HELUKABEL

Polyester braided hose for the mechanical protection of electrical cables and lines.

Features

  • Halogen-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Kunststoff-Geflechtschlauch
Einsatzbereich 18-34 mm
Farbe grau
Halogenfrei Yes
Material Polyester
max. Temperatur 150 °C
min. Temperatur -50 °C
Logistics
Zolltarifnummer 58081000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes