97197 | HELUKABEL

Metal braided sleeve, range 5-12 mm, -50 to 250 °C, 97197

Order No.: 91F9753
EAN: 4060892391774
MPN:
97197
Series: GFS-S
97197 HELUKABEL Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
3.1178 € *
Available: 0 mtr.
Available in 5 Days: 700 mtr.
Leadtime: 6 Weeks **
Total Price:
311.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1178 €

Braided hose, 97197, HELUKABEL

Screening braided hose and interference braided hose for the mechanical protection of electrical cables and lines.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Metall-Geflechtschlauch
Application range 5-12 mm
Halogen free No
Material Stahl, verzinkt
max. operating temperature 250 °C
min. operating temperature -50 °C
Logistics
Customs tariff number 83071000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes