97200 | HELUKABEL
Metal braided sleeve, range 12-22 mm, -50 to 250 °C, 97200
Unit Price (€ / mtr.)
4.3197 € *
Available: 0 mtr.
Available in 5 Days: 350 mtr.
Leadtime: 6 Weeks **
Braided hose, 97200, HELUKABEL
Screening braided hose and interference braided hose for the mechanical protection of electrical cables and lines.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 12-22 mm | |
Halogen free | No | |
Material | Stahl, verzinkt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |