97202 | HELUKABEL
Metal braided sleeve, range 16-27 mm, -50 to 250 °C, 97202
Unit Price (€ / mtr.)
6.5212 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Braided hose, 97202, HELUKABEL
Screening braided hose and interference braided hose for the mechanical protection of electrical cables and lines.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Ausführung | Metall-Geflechtschlauch | |
Einsatzbereich | 16-27 mm | |
Halogenfrei | No | |
Material | Stahl, verzinkt | |
max. Temperatur | 250 °C | |
min. Temperatur | -50 °C |
Download
Logistics
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |