97400 | HELUKABEL
Metal braided sleeve, range 12-22 mm, -50 to 250 °C, 97400
Unit Price (€ / mtr.)
6.0333 € *
Available: 0 mtr.
Available in 5 Days: 1,300 mtr.
Leadtime: 6 Weeks **
Braided hose, 97400, HELUKABEL
Screening braided hose and interference braided hose for bundling and mechanical protection of electrical cables and lines.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 12-22 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Customs tariff number | 83079000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |