98141 | HELUKABEL

Plastic braided sleeve, range 7-15 mm, black, halogen free, -50 to 150 °C, 98141

Order No.: 91F9748
EAN: 4060892392016
MPN:
98141
Series: HGP
98141 HELUKABEL Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.2257 € *
Available: 0 mtr.
Available in 5 Days: 2,100 mtr.
Leadtime: 6 Weeks **
Total Price:
122.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.2257 €

Braided hose, 98141, HELUKABEL

Polyester braided hose for the mechanical protection of electrical cables and lines.

Features

  • Halogen-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 7-15 mm
Colour schwarz
Halogen free Yes
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Customs tariff number 58081000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes