98142 | HELUKABEL

Plastic braided sleeve, range 8-17 mm, black, halogen free, -50 to 150 °C, 98142

Order No.: 91F9749
EAN: 4060892392023
MPN:
98142
Series: HGP
98142 HELUKABEL Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.6541 € *
Available: 0 mtr.
Available in 5 Days: 450 mtr.
Leadtime: 6 Weeks **
Total Price:
82.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
1.6541 €

Braided hose, 98142, HELUKABEL

Polyester braided hose for the mechanical protection of electrical cables and lines.

Features

  • Halogen-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 8-17 mm
Colour schwarz
Halogen free Yes
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Customs tariff number 58081000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes