98146 | HELUKABEL

Plastic braided sleeve, range 20-40 mm, black, halogen free, -50 to 150 °C, 98146

Order No.: 91F9742
EAN: 4060892392061
MPN:
98146
Series: HGP
98146 HELUKABEL Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
3.6771 € *
Available: 0 mtr.
Available in 5 Days: 750 mtr.
Leadtime: 6 Weeks **
Total Price:
91.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
3.6771 €

Braided hose, 98146, HELUKABEL

Polyester braided hose for the mechanical protection of electrical cables and lines.

Features

  • Halogen-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 20-40 mm
Colour schwarz
Halogen free Yes
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Customs tariff number 58081000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes