90006 | HELUKABEL

Cable gland, PG29, 42 mm, Clamping range 18 to 25 mm, IP68/IP69K, gray, 90006

Order No.: 12H0334
EAN: 4060892361845
MPN:
90006
Series: HSK
90006 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 6 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.6176 €

Cable gland, 90006, HELUKABEL

PA cable gland for high performance applications.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size PG29
Material PA
max. clamping range 25 mm
max. operating temperature 100 °C
min. clamping range 18 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 42 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes