90009 | HELUKABEL
Cable gland, PG48, 65 mm, Clamping range 37 to 44 mm, IP68/IP69K, gray, 90009
Unit Price (€ / pc.)
38.9844 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 6 Weeks **
Cable gland, 90009, HELUKABEL
PA cable gland for high performance applications.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Thread size | PG48 | |
Material | PA | |
max. clamping range | 44 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 37 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 65 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |