90067 | HELUKABEL

Counter nut, M75, 80 mm, metal, 90067

Order No.: 93F9437
EAN: 4060892375361
MPN:
90067
Series: KM-MS
90067 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
72.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
14.5894 €

Counternut, 90067, HELUKABEL

Nickel plated brass counternut, Temperature range up to +200°C.

Technical specifications
Version Kontermutter
Colour metall
Thread size M75
Material Messing, vernickelt
max. operating temperature 200 °C
spanner size 80 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes