90078 | HELUKABEL

Extension piece, PG11 to PG13.5, gray, 90078

Order No.: 93F8655
EAN: 4060892372551
MPN:
90078
Series: EW-PA
90078 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6069 €

Extender, 90078, HELUKABEL

PA extender transition from small to large thread.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free
Technical specifications
Version Erweiterung
Colour grau
Thread size PG11 auf PG13,5
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes