90080 | HELUKABEL

Extension piece, PG16 to PG21, gray, 90080

Order No.: 93F8653
EAN: 4060892372575
MPN:
90080
Series: EW-PA
90080 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
76.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.5351 €

Extender, 90080, HELUKABEL

PA extender transition from small to large thread.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free
Technical specifications
Version Erweiterung
Colour grau
Thread size PG16 auf PG21
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes