90091 | HELUKABEL

Cable gland, M20, 22 mm, Clamping range 7.5 to 12.5 mm, IP54, metal, 90091

Order No.: 93F8835
EAN: 4060892369476
MPN:
90091
Series: STV
90091 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 6 Weeks **
Total Price:
179.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.5938 €

Cable gland, 90091, HELUKABEL

Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M20
Material Messing, vernickelt
max. clamping range 12.5 mm
max. operating temperature 80 °C
min. clamping range 7.5 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 22 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes