90092 | HELUKABEL

Cable gland, M20, 24 mm, Clamping range 7.5 to 15 mm, IP54, metal, 90092

Order No.: 93F8836
EAN: 4060892369483
MPN:
90092
Series: STV
90092 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
111.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.2372 €

Cable gland, 90092, HELUKABEL

Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M20
Material Messing, vernickelt
max. clamping range 15 mm
max. operating temperature 80 °C
min. clamping range 7.5 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes