90094 | HELUKABEL

Cable gland, M32, 39 mm, Clamping range 18 to 27 mm, IP54, metal, 90094

Order No.: 93F8837
EAN: 4060892369506
MPN:
90094
Series: STV
90094 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
172.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.9139 €

Cable gland, 90094, HELUKABEL

Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M32
Material Messing, vernickelt
max. clamping range 27 mm
max. operating temperature 80 °C
min. clamping range 18 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 39 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes