90095 | HELUKABEL

Cable gland, M40, 50 mm, Clamping range 24 to 33 mm, IP54, metal, 90095

Order No.: 93F8838
EAN: 4060892369513
MPN:
90095
Series: STV
90095 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
116.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.6977 €

Cable gland, 90095, HELUKABEL

Nickel plated hexagonal brass cable gland acc. to DIN 46320 for protection against ingress of water and foreign material into enclosure.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M40
Material Messing, vernickelt
max. clamping range 33 mm
max. operating temperature 80 °C
min. clamping range 24 mm
min. operating temperature -30 °C
Product type Kabelverschraubung
spanner size 50 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes