90117 | HELUKABEL
Strangler nipple, PG11, Clamping range 7 to 10 mm, IP54, gray, 90117
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Blanking plug, 90117, HELUKABEL
The 90117 is a PE hex head blanking plug with flexible plastic lead-through diaphragm for simple cable inlet.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Würgenippel | |
Colour | grau | |
Thread size | PG11 | |
Material | PE | |
max. clamping range | 10 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 7 mm | |
min. operating temperature | -30 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |