90118 | HELUKABEL

Strangler nipple, PG13.5, Clamping range 9 to 12 mm, IP54, gray, 90118

Order No.: 93F9296
EAN: 4060892373435
MPN:
90118
Series: PE-WN
90118 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0833 €

Blanking plug, 90118, HELUKABEL

The 90118 is a PE hex head blanking plug with flexible plastic lead-through diaphragm for simple cable inlet.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Würgenippel
Colour grau
Thread size PG13,5
Material PE
max. clamping range 12 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -30 °C
Degree of protection (IP) IP54
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes