90160 | HELUKABEL
EMC cable gland, M50, 64 mm, Clamping range 32 to 38 mm, IP68/IP69K, 90160
Unit Price (€ / pc.)
149.9281 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 90160, HELUKABEL
The 90160 is a nickel plated brass EMC cable gland to meet stringent requirements in technology. Time-saving and simple handling through metallised terminal insert, which is automatically contacted when the gland is closed.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Ausführung | EMV-Kabelverschraubung | |
Gewindegröße | M50 | |
Material | Messing, vernickelt | |
max. Klemmbereich | 38 mm | |
max. Temperatur | 100 °C | |
min. Klemmbereich | 32 mm | |
min. Temperatur | -40 °C | |
Schlüsselweite | 64 mm | |
Schutzart (IP) | IP68/IP69K |
Download
Logistics
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |