90176 | HELUKABEL

Counter nut, M16, 19 mm, metal, 90176

Order No.: 93F9445
EAN: 4060892375385
MPN:
90176
Series: KM-MS
90176 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Total Price:
15.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1547 €

Counternut, 90176, HELUKABEL

Nickel plated brass counternut, Temperature range up to +200°C.

Technical specifications
Colour metall
Thread size M16
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Gegenmutter
spanner size 19 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes