90180 | HELUKABEL

Counter nut, M40, 46 mm, metal, 90180

Order No.: 93F9449
EAN: 4060892375422
MPN:
90180
Series: KM-MS
90180 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Total Price:
48.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.9758 €

Counternut, 90180, HELUKABEL

Nickel plated brass counternut, Temperature range up to +200°C.

Technical specifications
Version Kontermutter
Colour metall
Thread size M40
Material Messing, vernickelt
max. operating temperature 200 °C
spanner size 46 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes