90182 | HELUKABEL

Counter nut, M63, 70 mm, metal, 90182

Order No.: 93F9451
EAN: 4060892375446
MPN:
90182
Series: KM-MS
90182 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Available in 5 Days: 725 pcs.
Leadtime: 6 Weeks **
Total Price:
74.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.9631 €

Counternut, 90182, HELUKABEL

Nickel plated brass counternut, Temperature range up to +200°C.

Technical specifications
Version Kontermutter
Colour metall
Thread size M63
Material Messing, vernickelt
max. operating temperature 200 °C
spanner size 70 mm
Logistics
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes