90208 | HELUKABEL

Cable gland, Ex, PG42, 57 mm, Clamping range 32 to 38 mm, IP68/IP69K, metal, 90208

Order No.: 93F8909
EAN: 4060892366796
MPN:
90208
Series: HSK-MS-EX
90208 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
85.6324 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
428.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
85.6324 €

Cable gland, 90208, HELUKABEL

Nickel plated brass EX cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • Machine and plant construction
  • Automation technology
  • Control cabinet construction
  • Installation technology
Technical specifications
Version Ex
Colour metall
Thread size PG42
Material Messing, vernickelt
max. clamping range 38 mm
max. operating temperature 95 °C
min. clamping range 32 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 57 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes