90273 | HELUKABEL

Folding profile, M25, 33 mm, IP68, gray, 90273

Order No.: 93F9474
EAN: 4060892368417
MPN:
90273
Series: PA-OF
90273 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
18.9686 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
189.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.9686 €

Folding profile, 90273, HELUKABEL

The 90273 is a PA folding profile for simple cable insertion. The profile can be re-opened at any time.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Klappwinkel
Colour grau
Thread size M25
Length 49 mm
Material PA
max. operating temperature 80 °C
min. operating temperature -20 °C
spanner size 33 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes