90282 | HELUKABEL

Cable gland, M40, 50 mm, Clamping range 25.5 to 34 mm, IP54, 90282

Order No.: 12H0964
EAN: 4060892369674
MPN:
90282
Series: ZES
90282 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
32.7488 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 6 Weeks **
Total Price:
327.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
32.7488 €

Cable gland, 90282, HELUKABEL

Nickel plated hexagonal brass strain relief gland, Temperature range -20°C to +60°C, Protection class IP 54.

Features

  • Optimum strain relief through clamping lamella

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Thread size M40
Material Messing, vernickelt
max. clamping range 34 mm
max. operating temperature 60 °C
min. clamping range 25.5 mm
min. operating temperature -20 °C
spanner size 50 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes