90296 | HELUKABEL

Cable gland, M40, 50 mm, Clamping range 22 to 32 mm, IP68/IP69K, 90296

Order No.: 12H0938
EAN: 4060892365959
MPN:
90296
Series: HSK-MS
90296 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
29.5001 € *
Available: 0 pcs.
Available in 5 Days: 220 pcs.
Leadtime: 6 Weeks **
Total Price:
295.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
29.5001 €

Cable gland, 90296, HELUKABEL

Nickel plated brass cable gland for high performance applications.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kabelverschraubung
Thread size M40
Material Messing, vernickelt
max. clamping range 32 mm
max. operating temperature 100 °C
min. clamping range 22 mm
min. operating temperature -40 °C
spanner size 50 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes