90304 | HELUKABEL

Cable gland, PG16, 24 mm, Clamping range 10 to 14 mm, IP68/IP69K, 90304

Order No.: 12H0950
EAN: 4060892365850
MPN:
90304
Series: HSK-MS
HELUKABEL
90304 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.9623 €

Cable gland, 90304, HELUKABEL

Nickel plated brass cable gland for high performance applications.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Ausführung Kabelverschraubung
Gewindegröße PG16
Material Messing, vernickelt
max. Klemmbereich 14 mm
max. Temperatur 100 °C
min. Klemmbereich 10 mm
min. Temperatur -40 °C
Schlüsselweite 24 mm
Schutzart (IP) IP68/IP69K
Logistics
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes