903121 | HELUKABEL
Cable gland, M16, 20 mm, IP68, light gray, 903121
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Cable gland, 903121, HELUKABEL
The 903121 threadless PA cable gland offers easy and quick installation.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | hellgrau | |
Thread size | M16 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Product type | Kabelverschraubung | |
spanner size | 20 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |