903125 | HELUKABEL

Cable gland, M12, 15 mm, IP68, light gray, 903125

Order No.: 93F7876
EAN: 4060892361180
MPN:
903125
Series: HELUFAST
903125 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
30.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.6188 €

Cable gland, 903125, HELUKABEL

The 903125 threadless PA cable gland offers easy and quick installation.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour hellgrau
Thread size M12
Material PA
max. operating temperature 100 °C
min. operating temperature -25 °C
Product type Kabelverschraubung
spanner size 15 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes