903127 | HELUKABEL
Cable gland, M20, 24 mm, IP68, light gray, 903127
Unit Price (€ / pc.)
0.8925 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Cable gland, 903127, HELUKABEL
The 903127 threadless PA cable gland offers easy and quick installation.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| spanner size | 24 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |