90313 | HELUKABEL
Cable gland, PG13.5, 22 mm, Clamping range 6 to 12 mm, IP68/IP69K, metal, 90313
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Cable gland, 90313, HELUKABEL
Nickel plated brass cable gland with long threaded connection.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kabelverschraubung | |
Colour | metall | |
Thread size | PG13,5 | |
Material | Messing, vernickelt | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -40 °C | |
spanner size | 22 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |