903137 | HELUKABEL
Cable gland, M20, 24 mm, IP68, black, 903137
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 903137, HELUKABEL
The 903137 threadless PA cable gland offers easy and quick installation.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | M20 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Product type | Kabelverschraubung | |
spanner size | 24 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |