903138 | HELUKABEL

Cable gland, M25, 28 mm, IP68, black, 903138

Order No.: 93F7890
EAN: 4060892361432
MPN:
903138
Series: HELUFAST
HELUKABEL
903138 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
1.9992 €

Cable gland, 903138, HELUKABEL

The 903138 threadless PA cable gland offers easy and quick installation.

Applications

  • Machine and plant construction
  • Automation technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version cable gland
Colour black
Thread size M25
Material PA
max. operating temperature 100 °C
min. operating temperature -25 °C
spanner size 28 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes