90316 | HELUKABEL
Cable gland, PG29, 40 mm, Clamping range 18 to 25 mm, IP68/IP69K, metal, 90316
Unit Price (€ / pc.)
27.6794 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Cable gland, 90316, HELUKABEL
Nickel plated brass cable gland with long threaded connection.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kabelverschraubung | |
Colour | metall | |
Thread size | PG29 | |
Material | Messing, vernickelt | |
max. clamping range | 25 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -40 °C | |
spanner size | 40 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |